- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP120NF1/2-BLACK-100
GRP120NF1/2-BLACK-100
Alpha Wire
Cable Accessories Expandable Sleeve Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Expandable Sleeve Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
Search Keywords: GRP120NF12BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP120NF1/2-BLACK-100
-
Alias/AKA:G120NF12-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Sleeve
-
Color:Black
-
Body Material:Flame Retardant Polyethylene Terephthalate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$433.22
3
$391.42
5 +
$368.07
Click for Quote
Log in
to unlock special pricing