- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP1203/4-BLACK-100
GRP1203/4-BLACK-100
Alpha Wire
Cable Accessories Tubular Braid Copper Black Tin Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubular Braid Copper Black Tin Spool - 30.48m (100ft)/Spool
Search Keywords: GRP12034BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP1203/4-BLACK-100
-
Alias/AKA:G1203/4-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubular Braid
-
Color:Black
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$488.44
3
$487.22
5 +
$439.07
Click for Quote
Log in
to unlock special pricing