Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

GRP-120-1/8-BK005

Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: GRP12018BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: GRP-120-1/8-BK005
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Expandable Braided Sleeve
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces GRP-120-1/8-BK005?
The recommended replacement for GRP-120-1/8-BK005 is G1201/8-BK005 from Alpha Wire, available from OnlineComponents.com.
Is GRP-120-1/8-BK005 RoHS compliant?
Yes, GRP-120-1/8-BK005 is RoHS compliant.
What is the lead time for GRP-120-1/8-BK005?
The standard lead time for GRP-120-1/8-BK005 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
11   can ship 11/25/26
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$152.52
5
$141.13
10
$135.09
20
$129.53
50
$126.08
100 +
$124.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!