- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP1201/4-BLACK-100
GRP1201/4-BLACK-100
Alpha Wire
Cable Accessories Expandable Sleeving Polyester Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Expandable Sleeving Polyester Black - 30.48m (100ft)/Spool
Search Keywords: GRP12014BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP1201/4-BLACK-100
-
Alias/AKA:G1201/4-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Sleeving
-
Color:Black
-
Body Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$200.67
5
$196.42
10
$166.98
20
$161.76
50
$152.68
100 +
$151.92
Click for Quote
Log in
to unlock special pricing