- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP1201/2-BLACK-100
GRP1201/2-BLACK-100
Alpha Wire
Heat Shrink Expandable Sleeving Polyester - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Expandable Sleeving Polyester - 30.48m (100ft)/Spool
Search Keywords: GRP12012BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP1201/2-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Sleeving
-
Styles:N/A
-
Body Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Possible Replacement
Heat Shrink Expandable Sleeving Polyester - 30.48m (100ft)/Spool
In Stock:
16
Minimum Order:
1