Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

GRP-110-NF12-BK005

Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: GRP110NF12BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: GRP-110-NF12-BK005
Alias/AKA: G110NF12-BK005
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GRP-110-NF12-BK005 RoHS compliant?
Yes, GRP-110-NF12-BK005 is RoHS compliant.
What is the lead time for GRP-110-NF12-BK005?
The standard lead time for GRP-110-NF12-BK005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$349.88
3
$341.10
5
$337.03
10
$331.49
20 +
$325.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!