- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP11011/4-BLACK-250
GRP11011/4-BLACK-250
Alpha Wire
Cable Accessories Expandable Sleeve Polyester Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Expandable Sleeve Polyester Black - 76.2m (250ft)/Spool
Search Keywords: GRP110114BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP11011/4-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Sleeve
-
Color:Black
-
Body Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$649.71
3
$631.91
5 +
$622.43
Click for Quote
Log in
to unlock special pricing