- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G1301/8-BK004
G1301/8-BK004
Alpha Wire
Cable Accessories Sleeving Polyethylene Terephthalate Black - 60.96m (200ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Sleeving Polyethylene Terephthalate Black - 60.96m (200ft)/Spool
Search Keywords: G13018BK004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G1301/8-BK004
-
Alias/AKA:GRP-130-1/8-BK004, G1301/8-BLACK-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeving
-
Color:Black
-
Body Material:Flame Retardant Polyethylene Terephthalate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$181.51
5
$179.05
10
$177.87
20
$175.61
50
$174.52
100 +
$172.43
Click for Quote
Log in
to unlock special pricing