- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G120NF12-BK002
G120NF12-BK002
Alpha Wire
The G120NF12-BK002 is a flame-retardant, expandable braided sleeving made from PET for protecting and organizing wires and cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The G120NF12-BK002 is a flame-retardant, expandable braided sleeving made from PET for protecting and organizing wires and cables.
Search Keywords: G120NF12BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G120NF12-BK002
-
Alias/AKA:GRP120NF1/2-BLACK-500, G120NF12-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Expandable Braided Sleeve
-
Color:Black
-
Body Material:Flame Retardant Polyethylene Terephthalate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 10/5/26
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1,985.68
3
$1,932.73
5 +
$1,882.53
Click for Quote
Log in
to unlock special pricing