Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

G120NF114-BK007

Cable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Black 50 ft/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Black 50 ft/Spool
Search Keywords: G120NF114BK007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: G120NF114-BK007
Alias/AKA: GRP120NF11/4-BLACK-50, G120NF114-BLACK-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Family: GRP
Operating Temperature: -75 to 125 °C
Type: Expandable Braided Sleeve
Dimension: 15240 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G120NF114-BK007 RoHS compliant?
Yes, G120NF114-BK007 is RoHS compliant.
What is the lead time for G120NF114-BK007?
The standard lead time for G120NF114-BK007 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
5 can ship
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$449.50
3
$443.71
5 +
$438.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!