- Home ›
- All Products›
- G1203/4-BK005
Alpha Wire
G1203/4-BK005
GRP1203/4 BLACK 100 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | G1203/4-BK005 |
| Alias/AKA: | G1203/4-BLACK-100, GRP1203/4-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Copper |
| Family: | GRP |
| Type: | Tubular Braid |
| Color: | Black |
| Body Plating: | Tin |