Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

G1203/4-BK002

GRP1203/4 BLACK 500 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
GRP1203/4 BLACK 500 FT
Search Keywords: G12034BK002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: G1203/4-BK002
Alias/AKA: G1203/4-BLACK-500, GRP-120-3/4-BK002
Unit of Measure: Per Each
RoHS: Yes
HTS: 3501105000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Black
Family: GRP
Type: Expandable Braided Sleeve
Operating Temperature: -75 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G1203/4-BK002 RoHS compliant?
Yes, G1203/4-BK002 is RoHS compliant.
What is the lead time for G1203/4-BK002?
The standard lead time for G1203/4-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 12/14/26
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,601.87
3
$1,559.15
5 +
$1,518.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!