- Home ›
- All Products›
- G1201/8-BK005
Alpha Wire
G1201/8-BK005
GRP1201/8 BLACK 100 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | G1201/8-BK005 |
| Alias/AKA: | GRP1201/8-BLACK-100, G1201/8-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Black |
| Type: | Expandable Braided Sleeve |
| Operating Temperature: | -75 to 125 °C |
| Dimension: | 30480 mm |
| Family: | GRP |