Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

G1201/4-BK002

Heat Shrink Expandable Sleeving Polyester - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Expandable Sleeving Polyester - 152.4m (500ft)/Spool
Search Keywords: G12014BK002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    G1201/4-BK002
  • Alias/AKA:
    G1201/4-BLACK-500, GRP1201/4-BLACK-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    GRP-120
  • Shrink Ratio:
    N/A
  • Body Material:
    Polyester
  • Type:
    Expandable Sleeving
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -75 to 125 °C
  • Styles:
    N/A
  • Shrink Wall Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G1201/4-BK002 RoHS compliant?
Yes, G1201/4-BK002 is RoHS compliant.
What is the lead time for G1201/4-BK002?
The standard lead time for G1201/4-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
8 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$617.24
3
$600.33
5 +
$598.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!