- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G1103/4-BK005
G1103/4-BK005
Alpha Wire
Cable Accessories Sleeving Polyester Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Sleeving Polyester Black - 30.48m (100ft)/Spool
Search Keywords: G11034BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G1103/4-BK005
-
Alias/AKA:GRP1103/4-BLACK-100, G1103/4-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeving
-
Color:Black
-
Body Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
31
can ship
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$371.54
3
$367.00
5 +
$327.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT