- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G1101/8-BK005
Alpha Wire
G1101/8-BK005
Cable Accessories Expandable Braided Sleeve Polyester Black - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G1101/8-BK005
-
Alias/AKA:G1101/8-BLACK-100, GRP-110-1/8-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Braided Sleeve
-
Color:Black
-
Body Material:Polyester