- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G1101/8-BK002
G1101/8-BK002
Alpha Wire
Cable Accessories Expandable Braided Sleeve Polyester Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Expandable Braided Sleeve Polyester Black - 152.4m (500ft)/Spool
Search Keywords: G11018BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G1101/8-BK002
-
Alias/AKA:GRP1101/8-BLACK-500, G1101/8-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030201000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Expandable Braided Sleeve
-
Color:Black
-
Body Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 6/22/26
Manufacturer Stock:
76
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$353.44
3
$345.76
5
$334.84
10
$284.66
20 +
$278.17
Click for Quote
Log in
to unlock special pricing