- Home ›
- All Products›
- G1101/2-BK005
Alpha Wire
G1101/2-BK005
GRP1101/2 BLACK 100 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | G1101/2-BK005 |
| Alias/AKA: | G1101/2-BLACK-100, GRP-110-1/2-BK005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8546900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Expandable Braided Sleeve |
| Family: | GRP |
| Dimension: | 30480 mm |
| Operating Temperature: | -75 to 125 °C |
| Color: | Black |
| Body Material: | Polyester |