- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FITPRINT1/4-WHITE-250-PC/P
FITPRINT1/4-WHITE-250-PC/P
Alpha Wire
FIT-PRINT-1/4" - White - 250 PC/PKG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-PRINT-1/4" - White - 250 PC/PKG
Search Keywords: FITPRINT14WHITE250PCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FITPRINT1/4-WHITE-250-PC/P
-
Alias/AKA:FPRINT1/4-WH082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:0.78 KV/mm
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$417.29
3
$411.49
5 +
$405.85
Click for Quote
Log in
to unlock special pricing