- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FITFLEX2-SLATE-100
FITFLEX2-SLATE-100
Alpha Wire
FIT-FLEX-2 - Slate - 30.48m (100ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-FLEX-2 - Slate - 30.48m (100ft)/Pkg
Search Keywords: FITFLEX2SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FITFLEX2-SLATE-100
-
Alias/AKA:FFLEX2-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Silicone Rubber
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:1.7:1
-
Dielectric Strength:7.87 KV/mm
-
Color:Slate
-
Operating Temperature:-50 to 200 °C
-
Inside Diameter After Shrinking:1.8 mm
-
Inside Diameter Before Shrinking:2.99 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$2,033.17
3
$1,978.95
5 +
$1,927.55
Click for Quote
Log in
to unlock special pricing