- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FITFAB-6-BLACK-25
FITFAB-6-BLACK-25
Alpha Wire
FIT-FAB-6 BLACK - 7.312m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-FAB-6 BLACK - 7.312m (25ft)
Search Keywords: FITFAB6BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FITFAB-6-BLACK-25
-
Alias/AKA:FITFAB-6-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyethylene
-
Shrink Wall Type:N/A
-
Styles:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$262.46
3
$255.17
5
$254.53
10
$251.67
20 +
$244.96
Click for Quote
Log in
to unlock special pricing