- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FITFAB-2-BLACK-200
FITFAB-2-BLACK-200
Alpha Wire
FIT-FAB-2 BLACK - 60.96m (200ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-FAB-2 BLACK - 60.96m (200ft)
Search Keywords: FITFAB2BLACK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FITFAB-2-BLACK-200
-
Alias/AKA:FITFAB-2-BK004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyethylene
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$736.44
3
$714.96
5 +
$704.96
Click for Quote
Log in
to unlock special pricing