- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FITFAB-2-BK007
Alpha Wire
FITFAB-2-BK007
FIT-FAB-2 BLACK - 15.24m (50ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-FAB-2 BLACK - 15.24m (50ft)
Search Keywords: FITFAB2BK007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FITFAB-2-BK007
-
Alias/AKA:FITFAB-2-BLACK-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 125 °C
-
Inside Diameter After Shrinking:10 mm
-
Inside Diameter Before Shrinking:20 mm
Frequently Asked Questions
Is FITFAB-2-BK007 RoHS compliant?
Yes, FITFAB-2-BK007 is RoHS compliant.
What is the lead time for FITFAB-2-BK007?
The standard lead time for FITFAB-2-BK007 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$219.40
3
$216.43
5
$215.89
10
$215.00
20 +
$212.27
Click for Quote
Log in
to unlock special pricing