- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FITFAB-1-BLACK-200
FITFAB-1-BLACK-200
Alpha Wire
FIT--FAB-1" BLACK 200ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT--FAB-1" BLACK 200ft
Search Keywords: FITFAB1BLACK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FITFAB-1-BLACK-200
-
Alias/AKA:FITFAB-1-BK004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-40 to 125 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:12 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$621.52
3
$604.46
5 +
$596.53
Click for Quote
Log in
to unlock special pricing