- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FITFAB-1-BK007
FITFAB-1-BK007
Alpha Wire
FIT-FAB-1 BLACK - 15.24m (50ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-FAB-1 BLACK - 15.24m (50ft)
Search Keywords: FITFAB1BK007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FITFAB-1-BK007
-
Alias/AKA:FITFAB-1-BLACK-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 125 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:12 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$224.05
5
$217.83
10
$214.84
20
$209.12
50
$206.36
100 +
$201.07
Click for Quote
Log in
to unlock special pricing