- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT7503/4-BLACK-5X4
FIT7503/4-BLACK-5X4
Alpha Wire
FIT-750 3/4" BLACK 5X4ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-750 3/4" BLACK 5X4ft
Search Keywords: FIT75034BLACK5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT7503/4-BLACK-5X4
-
Alias/AKA:F7503/4-BK105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3920100000
-
COO:JP
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
20
$22.38
40
$21.74
60
$21.36
100
$20.88
260
$20.00
500
$19.38
1,000 +
$18.74
Click for Quote
Log in
to unlock special pricing