- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT7501/2-BLACK-5X4
FIT7501/2-BLACK-5X4
Alpha Wire
FIT-750 1/2" BLACK - 5x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-750 1/2" BLACK - 5x4ft/Pkg
Search Keywords: FIT75012BLACK5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT7501/2-BLACK-5X4
-
Alias/AKA:F7501/2-BK105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$7.46
40
$7.24
100
$6.94
260
$6.41
500
$6.39
1,000
$6.25
2,500 +
$6.03
Click for Quote
Log in
to unlock special pricing