- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT6503/8-BLACK-100
FIT6503/8-BLACK-100
Alpha Wire
FIT-650 3/8" BLACK 100ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-650 3/8" BLACK 100ft
Search Keywords: FIT65038BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT6503/8-BLACK-100
-
Alias/AKA:F6503/8-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluoroelastomer
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:78.74 KV/mm
-
Operating Temperature:-40 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$2,375.13
3
$2,251.75
5 +
$2,246.12
Click for Quote
Log in
to unlock special pricing