Available Replacements
Possible Replacement
F6501/8-BK005
F6501/8-BK005

Alpha Wire

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

FIT-650-1/8-BK005

Alpha Wire

FIT-650 1/8" BLACK - 30.48m (100ft)/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-650 1/8" BLACK - 30.48m (100ft)/Pkg
Search Keywords: FIT65018BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT-650-1/8-BK005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Fluoroelastomer
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 10/1/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!