- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT62111/4-BLACK-3X6-IN
FIT62111/4-BLACK-3X6-IN
Alpha Wire
FIT-621 11/4" BLACK 3X6IN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-621 11/4" BLACK 3X6IN
Search Keywords: FIT621114BLACK3X6IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT62111/4-BLACK-3X6-IN
-
Alias/AKA:F62111/4-BK072
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Kynar
-
Styles:Straight
-
Color:Transparent
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:2.36 mm
-
Inside Diameter Before Shrinking:4.74 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26 Packages
Can Ship immediately
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$302.69
5
$269.55
10
$260.96
20
$256.66
50
$252.36
100 +
$251.10
Click for Quote
Log in
to unlock special pricing