Image is representational - see mfr. specs

FIT6005/8-BLACK-25

Alpha Wire

FIT-600 5/8" BLACK 25ft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-600 5/8" BLACK 25ft
Search Keywords: FIT60058BLACK25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT6005/8-BLACK-25
  • Alias/AKA:
    F6005/8-BK008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Chlorinated Polyolefin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    11.81 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -75 to 121 °C
  • Inside Diameter After Shrinking:
    9.06 mm
  • Inside Diameter Before Shrinking:
    15.87 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$317.99
3
$315.85
5 +
$313.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!