- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT6003/8-BLACK-150
FIT6003/8-BLACK-150
Alpha Wire
FIT-600 3/8" BLACK 150ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-600 3/8" BLACK 150ft
Search Keywords: FIT60038BLACK150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT6003/8-BLACK-150
-
Alias/AKA:F6003/8-BK016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-75 to 121 °C
-
Inside Diameter After Shrinking:5.35 mm
-
Inside Diameter Before Shrinking:9.52 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1,376.65
3
$1,339.94
5 +
$1,305.14
Click for Quote
Log in
to unlock special pricing