Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT4211IN-BLACK-5X4

Black 5 x 4 ft Pcs/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Black 5 x 4 ft Pcs/Pkg
Search Keywords: FIT4211INBLACK5X4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: FIT4211IN-BLACK-5X4
Alias/AKA: F4211IN-BK105
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Tubing
Body Material: Cross Linked Polyolefin
Styles: Straight
Shrink Ratio: 4:1
Dielectric Strength: 19.68 KV/mm
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 6.6 mm
Inside Diameter Before Shrinking: 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT4211IN-BLACK-5X4 RoHS compliant?
Yes, FIT4211IN-BLACK-5X4 is RoHS compliant.
What is the lead time for FIT4211IN-BLACK-5X4?
The standard lead time for FIT4211IN-BLACK-5X4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251 Feet
Can Ship immediately
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.74
5
$62.44
20
$57.78
40
$55.30
60
$53.04
100
$52.90
260 +
$50.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!