- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT40012-NATURAL-25X4
Alpha Wire
FIT40012-NATURAL-25X4
FIT-400 12 NATURAL - 25x4ft/Pkg
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
FIT-400 12 NATURAL - 25x4ft/Pkg
Search Keywords: FIT40012NATURAL25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT40012-NATURAL-25X4
-
Alias/AKA:F40012-NA103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluorinated Ethylene Propylene
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Natural
Frequently Asked Questions
Is FIT40012-NATURAL-25X4 discontinued?
Yes, FIT40012-NATURAL-25X4 from Alpha Wire is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FIT40012-NATURAL-25X4 RoHS compliant?
Yes, FIT40012-NATURAL-25X4 is RoHS compliant.
What is the lead time for FIT40012-NATURAL-25X4?
The standard lead time for FIT40012-NATURAL-25X4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.