- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT40010-NATURAL-25X4
FIT40010-NATURAL-25X4
Alpha Wire
FIT-400 10 NATURAL 25X4ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-400 10 NATURAL 25X4ft
Search Keywords: FIT40010NATURAL25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT40010-NATURAL-25X4
-
Alias/AKA:F40010-NA103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Fluorinated Ethylene Propylene
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:1.2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Natural
-
Operating Temperature:-67 to 200 °C
-
Inside Diameter After Shrinking:2.9 mm
-
Inside Diameter Before Shrinking:3.58 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$12.36
25
$10.76
100
$9.66
300
$9.26
500
$8.90
1,000
$8.66
2,500
$8.54
5,000 +
$8.34
Click for Quote
Log in
to unlock special pricing