- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3503/8-CLEAR-25X4
Alpha Wire
FIT3503/8-CLEAR-25X4
The FIT3503/8-CLEAR-25X4 is a clear, heat-shrinkable tubing made from irradiated Polyvinylidene Fluoride (PVDF).
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT3503/8-CLEAR-25X4
-
Alias/AKA:F3503/8-CL103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.49 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:4.75 mm
-
Inside Diameter Before Shrinking:9.53 mm