- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3503/64-CLEAR-25X4
Alpha Wire
FIT3503/64-CLEAR-25X4
FIT-350 3/64" CLEAR 25X4ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-350 3/64" CLEAR 25X4ft
Search Keywords: FIT350364CLEAR25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT3503/64-CLEAR-25X4
-
Alias/AKA:F3503/64-CL103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.49 KV/mm
-
Operating Temperature:-55 to 175 °C
Frequently Asked Questions
Is FIT3503/64-CLEAR-25X4 RoHS compliant?
Yes, FIT3503/64-CLEAR-25X4 is RoHS compliant.
What is the lead time for FIT3503/64-CLEAR-25X4?
The standard lead time for FIT3503/64-CLEAR-25X4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97 Feet
Can Ship immediately
Buy all 97 in-stock or the regular minimum order quantity of 100
Stock lot only:
97 Feet
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$12.012
100
$10.920
200
$10.400
400
$9.880
800 +
$9.360
Click for Quote
Log in
to unlock special pricing