- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3503/32-CLEAR-25X4
Alpha Wire
FIT3503/32-CLEAR-25X4
FIT-350 3/32" - Clear - 25x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-350 3/32" - Clear - 25x4ft/Pkg
Search Keywords: FIT350332CLEAR25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT3503/32-CLEAR-25X4
-
Alias/AKA:F3503/32-CL103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Irradiated Polyvinylidene Fluoride
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.49 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:1.16 mm
-
Inside Diameter Before Shrinking:2.36 mm
Frequently Asked Questions
Is FIT3503/32-CLEAR-25X4 RoHS compliant?
Yes, FIT3503/32-CLEAR-25X4 is RoHS compliant.
What is the lead time for FIT3503/32-CLEAR-25X4?
The standard lead time for FIT3503/32-CLEAR-25X4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,212 Feet
Can Ship immediately
Minimum Order Quantity:
12 Feet
Order Increment:
4 Feet
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
12
$4.29
52
$4.01
100
$3.87
300
$3.68
500
$3.49
1,000
$3.32
2,500
$3.15
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing