- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT321V3/4-WHITE-250
Alpha Wire
FIT321V3/4-WHITE-250
FIT-321V 3/4" WHITE 250ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-321V 3/4" WHITE 250ft
Search Keywords: FIT321V34WHITE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT321V3/4-WHITE-250
-
Alias/AKA:F321V3/4-WH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.09 mm
-
Inside Diameter Before Shrinking:18.28 mm
Frequently Asked Questions
Is FIT321V3/4-WHITE-250 RoHS compliant?
Yes, FIT321V3/4-WHITE-250 is RoHS compliant.
What is the lead time for FIT321V3/4-WHITE-250?
The standard lead time for FIT321V3/4-WHITE-250 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$433.34
3
$427.32
5 +
$421.47
Click for Quote
Log in
to unlock special pricing