- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT321V1/4-BLACK-250
FIT321V1/4-BLACK-250
Alpha Wire
FIT-321V 1/4" BLACK 250ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-321V 1/4" BLACK 250ft
Search Keywords: FIT321V14BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT321V1/4-BLACK-250
-
Alias/AKA:F321V1/4-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$261.65
3
$239.34
5
$238.14
10
$236.95
20 +
$235.77
Click for Quote
Log in
to unlock special pricing