- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3211/8-BLACK-25X4
Alpha Wire
FIT3211/8-BLACK-25X4
FIT-321 1/8" BLACK - 25x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-321 1/8" BLACK - 25x4ft/Pkg
Search Keywords: FIT32118BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT3211/8-BLACK-25X4
-
Alias/AKA:F3211/8-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:3.17 mm
Frequently Asked Questions
Is FIT3211/8-BLACK-25X4 RoHS compliant?
Yes, FIT3211/8-BLACK-25X4 is RoHS compliant.
What is the lead time for FIT3211/8-BLACK-25X4?
The standard lead time for FIT3211/8-BLACK-25X4 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
168
can ship 9/28/26
Minimum Order Quantity:
4 Feet
Order Increment:
4 Feet
6 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
4
$14.66
24
$13.44
52
$12.92
100
$12.40
300
$11.56
500
$11.18
1,000
$10.66
2,500 +
$10.00
Click for Quote
Log in
to unlock special pricing