- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3211/4-BLACK-25X4
FIT3211/4-BLACK-25X4
Alpha Wire
FIT-321 1/4" BLACK 25X4ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-321 1/4" BLACK 25X4ft
Search Keywords: FIT32114BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT3211/4-BLACK-25X4
-
Alias/AKA:F3211/4-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Dual/Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:2.03 mm
-
Inside Diameter Before Shrinking:6.09 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
435 Feet
Can Ship immediately
Minimum Order Quantity:
4 Feet
Order Increment:
4 Feet
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$20.68
24
$19.38
52
$18.82
100
$18.26
300
$17.36
500
$16.96
1,000 +
$16.38
Click for Quote
Log in
to unlock special pricing