- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3003/8-BLACK-25X4
Alpha Wire
FIT3003/8-BLACK-25X4
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual - 25x4ft pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual - 25x4ft pcs/Pkg
Search Keywords: FIT30038BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT3003/8-BLACK-25X4
-
Alias/AKA:F3003/8-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Semi-Rigid Cross Linked Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:3.42 mm
-
Inside Diameter Before Shrinking:9.52 mm
Frequently Asked Questions
Is FIT3003/8-BLACK-25X4 RoHS compliant?
Yes, FIT3003/8-BLACK-25X4 is RoHS compliant.
What is the lead time for FIT3003/8-BLACK-25X4?
The standard lead time for FIT3003/8-BLACK-25X4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$9.59
25
$7.79
50
$7.77
100
$7.44
300
$6.83
500
$6.81
1,000
$6.65
2,500 +
$6.39
Click for Quote
Log in
to unlock special pricing