- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3003/10-BLACK-25X4
Alpha Wire
FIT3003/10-BLACK-25X4
Heat Shrink Tubing ST XLPO Black Dual - 25x4ft pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST XLPO Black Dual - 25x4ft pcs/Pkg
Search Keywords: FIT300310BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT3003/10-BLACK-25X4
-
Alias/AKA:F3003/10-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:XLPO
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:500 V/mm
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is FIT3003/10-BLACK-25X4 RoHS compliant?
Yes, FIT3003/10-BLACK-25X4 is RoHS compliant.
What is the lead time for FIT3003/10-BLACK-25X4?
The standard lead time for FIT3003/10-BLACK-25X4 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45 Feet
Can Ship immediately
Buy all 45 in-stock or the regular minimum order quantity of 100
Stock lot only:
45 Feet
MOQ for In Stock Qty:
100 Feet
MOQ for out of Stock Qty:
28 Feet
Order Increment:
4 Feet
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$16.599
100
$15.090
200
$14.340
400
$13.620
800 +
$12.940
Click for Quote
Log in
to unlock special pricing