- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-300-3/10-BK103
Alpha Wire
FIT-300-3/10-BK103
FIT-300 3/10 BLACK - 25x4ft/Pkg
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-300-3/10-BK103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:XLPO
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:500 V/mm
-
Operating Temperature:-55 to 125 °C