- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3001/4-BLACK-25X4
Alpha Wire
FIT3001/4-BLACK-25X4
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual - 25x4ft pcs/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT3001/4-BLACK-25X4 |
| Alias/AKA: | F3001/4-BK103 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Tubing |
| Body Material: | Cross Linked Polyolefin |
| Shrink Wall Type: | Dual |
| Styles: | Straight |
| Shrink Ratio: | 2.5:1 |
| Dielectric Strength: | 19.68 KV/mm |
| Color: | Black |
| Operating Temperature: | -55 to 125 °C |
| Inside Diameter After Shrinking: | 2.03 mm |
| Inside Diameter Before Shrinking: | 6.35 mm |