- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2603/8-GRN/YELL-250
FIT2603/8-GRN/YELL-250
Alpha Wire
FIT-260 3/8" GRN/YELL - 76.2m (250ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-260 3/8" GRN/YELL - 76.2m (250ft)
Search Keywords: FIT26038GRNYELL250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2603/8-GRN/YELL-250
-
Alias/AKA:F2603/8-GY003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Gray
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.74 mm
-
Inside Diameter Before Shrinking:9.52 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$931.46
3
$926.43
5 +
$921.80
Click for Quote
Log in
to unlock special pricing