Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2601/4-GRN/YELL-250

FIT-260 1/4" GRN/YELL - 76.2m (250ft)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-260 1/4" GRN/YELL - 76.2m (250ft)
Search Keywords: FIT26014GRNYELL250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT2601/4-GRN/YELL-250
  • Alias/AKA:
    F2601/4-GY003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Yellow/Green
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.17 mm
  • Inside Diameter Before Shrinking:
    6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2601/4-GRN/YELL-250 RoHS compliant?
Yes, FIT2601/4-GRN/YELL-250 is RoHS compliant.
What is the lead time for FIT2601/4-GRN/YELL-250?
The standard lead time for FIT2601/4-GRN/YELL-250 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 12/24/26
19 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$916.06
3
$910.40
5 +
$908.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!