- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V3/8-BLACK-200
FIT221V3/8-BLACK-200
Alpha Wire
Heat Shrink Tubing ST Irradiated Polyolefin Black - 60.96m (200ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Polyolefin Black - 60.96m (200ft)/Spool
Search Keywords: FIT221V38BLACK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V3/8-BLACK-200
-
Alias/AKA:F221V3/8-BK004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
12
can ship 7/16/26
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$256.48
5
$215.72
10
$206.54
20
$205.50
50
$204.48
100 +
$203.45
Click for Quote
Log in
to unlock special pricing