- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V3/4-BLACK-5X4
Alpha Wire
FIT221V3/4-BLACK-5X4
The FIT221V3/4-BLACK-5X4 is a 3/4 inch, black, heat-shrinkable tubing constructed from cross-linked polyolefin for electrical ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V3/4-BLACK-5X4
-
Alias/AKA:F221V3/4-BK105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black